Typical Application for AD584, 2-Terminal, -5 V Voltage Reference
使用 Analog Devices 的 AD584 的参考设计
Image
1 / 1
依据最终产品
- Low-Power Applications
说明
- Typical Application for AD584, 2-Terminal, -5 V Voltage Reference. The AD584 is an 8-terminal precision voltage reference offering pin programmable selection of four popular output voltages: 10V, 7.5V, 5V and 2.5V. Other output voltages, above, below, or between the four standard outputs, are available by the addition of external resistors. The input voltage can vary between 4.5V and 30V
主要特色
-
Reference Voltage2.5|5|7.5|10 V
Featured Parts (14)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD584JH | Analog Devices | Voltage References | V-Ref Programmable 2.5V/5V/7.5V/10V 10mA 8-Pin TO-99 Tube | 买入 | |
|
|
AD584SH | Analog Devices | Voltage References | V-Ref Programmable 2.5V/5V/7.5V/10V 10mA 8-Pin TO-99 Tube | 买入 | |
|
|
AD584R000C | Analog Devices | Voltage References | V-Ref Programmable 2.5V/5V/7.5V/10V 10-Pin Die | 买入 | |
|
|
AD584THQMLR:93 | Analog Devices | Voltage References | V-Ref Programmable 2.5V/5V/7.5V/10V 8-Pin CAN | 买入 | |
|
|
AD584TH/883B | Analog Devices | Voltage References | V-Ref Programmable 2.5V/5V/7.5V/10V 10mA 8-Pin TO-99 Tube | 买入 | |
|
|
AD584THQMLR:35 | Analog Devices | Voltage References | V-Ref Programmable 2.5V/5V/7.5V/10V 8-Pin CAN | 买入 | |
|
|
AD584JNZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/5V/7.5V/10V 10mA 8-Pin PDIP N Tube | 买入 | |
|
|
AD584KH | Analog Devices | Voltage References | V-Ref Programmable 2.5V/5V/7.5V/10V 10mA 8-Pin TO-99 Tube | 买入 | |
|
|
AD584-000C | Analog Devices | Voltage References | V-Ref Programmable 2.5V/5V/7.5V/10V 10-Pin Die | 买入 | |
|
|
AD584S | Analog Devices | Voltage References | V-Ref Programmable 2.5V/5V/7.5V/10V 10mA 8-Pin TO-99 | 买入 | |
|
|
AD584TH | Analog Devices | Voltage References | V-Ref Programmable 2.5V/5V/7.5V/10V 10mA 8-Pin TO-99 Tube | 买入 | |
|
|
AD584SH/883B | Analog Devices | Voltage References | V-Ref Programmable 2.5V/5V/7.5V/10V 10mA 8-Pin TO-99 Tube | 买入 | |