Typical Application for AD5308 Octal, 8-Bit Digital to Analog Converter
使用 Analog Devices 的 AD5308ARUZ-REEL7 的参考设计
Image
1 / 1
依据最终产品
- Automatic Test Equipment
- Battery Powered Instrument
- Mobile Communications
- Optical Networking
- Process Control
说明
- Typical Application for AD5308 Octal, 8-Bit DAC in a 16-lead TSSOP. They operate from a single 2.5V to 5.5V supply, consuming 0.7 mA typical at 3V. Their on-chip output amplifiers allow the outputs to swing rail-to-rail with a slew rate of 0.7 V/us. They use a versatile 3-wire serial interface that operates at clock rates up to 30 MHz and is compatible with standard SPI, QSPI, MICROWIRE and DSP interface standards
主要特色
-
DAC Resolution8 Bit
-
Number of Channels8CH
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD5308BRUZ | Analog Devices | Digital to Analog Converters - DACs | DAC 8-CH Resistor-String 8-bit 16-Pin TSSOP Tube | 买入 | |
|
|
AD5308ARUZ | Analog Devices | Digital to Analog Converters - DACs | DAC 8-CH Resistor-String 8-bit 16-Pin TSSOP Tube | 买入 | |
|
|
AD5308WARUZ-REEL7 | Analog Devices | Digital to Analog Converters - DACs | DAC 8-CH Resistor-String 8-bit Automotive AEC-Q100 16-Pin TSSOP T/R | 买入 | |
|
|
AD5308BRUZ-REEL7 | Analog Devices | Digital to Analog Converters - DACs | DAC 8-CH Resistor-String 8-bit 16-Pin TSSOP T/R | 买入 | |
|
|
AD5308BRUZ-REEL | Analog Devices | Digital to Analog Converters - DACs | DAC 8-CH Resistor-String 8-bit 16-Pin TSSOP T/R | 买入 | |
|
|
AD5308ARUZ-REEL7 | Analog Devices | Digital to Analog Converters - DACs | DAC 8-CH Resistor-String 8-bit 16-Pin TSSOP T/R | 买入 | |