Typical Application for A6262 High brightness (HB) LED incandescent lamp replacement
使用 Allegro MicroSystems 的 A6262 的参考设计
Image
1 / 1
依据最终产品
- Dome Lighting
- Map Lighting
- Mood Lighting
- Space Lighting
说明
- Typical Application for A6262 High brightness (HB) LED incandescent lamp replacement. The A6262 is a linear, programmable current regulator providing up to 100 mA from each of four outputs to drive arrays of high brightness LEDs. The regulated LED current from each output, accurate to 5%, is set by a single reference resistor. Current matching in each string is better than 10% without the use of ballast resistors. Driving LEDs with constant current ensures safe operation with maximum possible light output
主要特色
-
Input Voltage6 to 50 V
-
Output Current0.1 A
-
Number of Derived Elements2
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
A6262KLYTR-T | Allegro MicroSystems | LED Drivers | LED Driver 9V/12V/15V/18V/24V Automotive AEC-Q100 10-Pin MSOP EP T/R | 买入 | |