Typical Application for A PNP Transistor Drives the Bypass Pin when Enable Goes High (DFN6)
使用 onsemi 的 NCP623 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Systems
- Cellular Phone
- Gaming and Toys
- Portable
- Radio Control System
说明
- Typical Application for A PNP Transistor Drives the Bypass Pin when Enable Goes High (DFN6). The NCP623 low dropout linear regulator can deliver up to 150 mA of output current with a typical dropout voltage of 180 mV
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCP623MN-40R2G | onsemi | Linear Regulators | LDO Regulator Pos 4V 0.15A 6-Pin DFN EP T/R | 买入 | |
|
|
NCP623MN-25R2G | onsemi | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 6-Pin DFN EP T/R | 买入 | |
|
|
NCP623MN-28R2G | onsemi | Linear Regulators | LDO Regulator Pos 2.8V 0.15A 6-Pin DFN EP T/R | 买入 | |