Typical Application for 300mA RF ULDO REGULATOR For 3V Output
使用 Diodes Incorporated 的 AP2210 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Computer Motherboard Systems
- Consumer Electronics
- Cordless Phone
- Palmtops
- Personal Digital Assistant
- Portable Communicators
说明
- Typical Application for 300mA RF ULDO REGULATOR For 3V Output. The AP2210 is a 300mA ULDO regulator which provides very low noise, ultra low dropout voltage (typically 250mV at 300mA), very low standby current (1uA maximum) and excellent power supply ripple rejection (PSRR 75dB at 100Hz) in battery powered applications, such as handsets, PDAs and in noise sensitive applications, such as RF electronics
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (11)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AP2210N-5.0TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 5V 0.3A 3-Pin SOT-23 T/R | 买入 | |
|
|
AP2210N-3.3TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 3-Pin SOT-23 T/R | 买入 | |
|
|
AP2210N-3.0TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3V 0.3A 3-Pin SOT-23 T/R | 买入 | |
|
|
AP2210K-5.0TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 5V 0.3A 5-Pin SOT-23 T/R | 买入 | |
|
|
AP2210K-2.5TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 5-Pin SOT-25 T/R | 买入 | |
|
|
AP2210N-3.6TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.6V 0.3A 3-Pin SOT-23 T/R | 买入 | |
|
|
AP2210K-3.3TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23 T/R | 买入 | |
|
|
AP2210K-3.0TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3V 0.3A 5-Pin SOT-23 T/R | 买入 | |
|
|
AP2210K-2.8TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2.8V 0.3A 5-Pin SOT-25 T/R | 买入 | |
|
|
AP2210N-4.0TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 4V 0.3A 3-Pin SOT-23 T/R | 买入 | |
|
|
AP2210K-ADJTRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 0.3A 5-Pin SOT-23 T/R | 买入 | |