Typical Application for 150 mA CMOS Low Iq Low-Dropout Voltage Regulator
使用 onsemi 的 NCV551 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Instrument
- Camcorder
- Digital Camera
- Handheld Instruments
说明
- Typical Application for 150 mA CMOS Low Iq Low-Dropout Voltage Regulator. The NCP551 series of fixed output low dropout linear regulators are designed for handheld communication equipment and portable battery powered applications which require low quiescent
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCV551SN30T1G | onsemi | Linear Regulators | LDO Regulator Pos 3V 0.15A 5-Pin TSOP T/R Automotive AEC-Q100 | 买入 | |
|
|
NCV551SN15T1G | onsemi | Linear Regulators | LDO Regulator Pos 1.5V 0.15A 5-Pin TSOP T/R Automotive AEC-Q100 | 买入 | |
|
|
NCV551SN18T1G | onsemi | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin TSOP T/R Automotive AEC-Q100 | 买入 | |
|
|
NCV551SN28T1G | onsemi | Linear Regulators | LDO Regulator Pos 2.8V 0.15A 5-Pin TSOP T/R Automotive AEC-Q100 | 买入 | |
|
|
NCV551SN50T1G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin TSOP T/R Automotive AEC-Q100 | 买入 | |
|
|
NCV551SN36T1G | onsemi | Linear Regulators | LDO Regulator Pos 3.6V 0.15A 5-Pin TSOP T/R Automotive AEC-Q100 | 买入 | |
|
|
NCV551SN33T1G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOP T/R Automotive AEC-Q100 | 买入 | |
|
|
NCV551SN25T1G | onsemi | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 5-Pin TSOP T/R Automotive AEC-Q100 | 买入 | |