Typical Application External Transistor Connection Circuit for Tc105 Pfm/Pwm Step-Down Dc/Dc Controller At P-Channel Mosfet
使用 Microchip Technology 的 TC105 的参考设计
Image
1 / 1
依据最终产品
- Battery-Operated Devices
- Buck Converter
- Handheld POS Scanner
- LCD Bias Supply
- Palmtops
- Portable Communicators
- Portable Instrumentation
说明
- Typical Application External Transistor Connection Circuit for Tc105 Pfm/Pwm Step-Down Dc/Dc Controller At P-Channel Mosfet. The TC105 is a step-down (Buck) switching controller that furnishes output currents of up to 1A (max) while delivering a typical efficiency of 92%
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TC105333ECTTR | Microchip Technology | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 345kHz 5-Pin SOT-23 T/R | 买入 | |
|
|
TC105303ECTTR | Microchip Technology | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 345kHz 5-Pin SOT-23 T/R | 买入 | |
|
|
TC105503ECTTR | Microchip Technology | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1A 345kHz Automotive AEC-Q100 5-Pin SOT-23 T/R | 买入 | |