Typical Application Diagram for TC59 Low Dropout, Negative Output Voltage Regulator
使用 Microchip Technology 的 TC59 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Systems
- Cameras
- Cellular Phone
- Palmtops
说明
- Typical Application Diagram for TC59 Low Dropout, Negative Output Voltage Regulator. The TC59 is a low dropout, negative output voltage regulator designed specifically for battery-operated systems. Its full CMOS construction eliminates the wasted ground current typical of bipolar LDOs
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TC593002ECBTR | Microchip Technology | Linear Regulators | LDO Regulator Neg -3V 0.2A 3-Pin SOT-23A T/R | 买入 | |
|
|
TC595002ECBTR | Microchip Technology | Linear Regulators | LDO Regulator Neg -5V 0.1A 3-Pin SOT-23A T/R | 买入 | |