Typical Application (combined string to support high brightness WLED diodes) for TPS61176 High-Efficiency 6-Channel WLED Driver Supporting Single-Cell Li-Ion Battery Input
使用 Texas Instruments 的 TPS61176 的参考设计
Image
1 / 1
依据最终产品
- LCD Backlighting
说明
- Typical Application (combined string to support high brightness WLED diodes) for TPS61176 High-Efficiency 6-Channel WLED Driver Supporting Single-Cell Li-Ion Battery Input. The TPS61176 is an integrated WLED backlight driver for tablets or notebook PCs using single-cell batteries. It comprises a high-efficiency boost converter with an integrated 2A, 40V power MOSFET, and six current sink regulators. The device can drive up to 60 WLEDs. The boost output voltage automatically adjusts to the WLED forward voltage to improve efficiency
主要特色
-
Input Voltage2.7 to 24 V
-
Output Voltage38 V
-
Number of Derived Elements60
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS61176RTER | Texas Instruments | LED Drivers | LED Driver 60 Segment 16-Pin WQFN EP T/R | 买入 | |