Typical Application Circuit with Fixed Output Voltage for ADP124 5.5V Input, 500mA Low Quiescent Current, CMOS Linear Regulator
使用 Analog Devices 的 ADP124A 的参考设计
Image
1 / 1
依据最终产品
- Audio Appliances
- Automatic Metering
- Battery Powered Equipment
- Digital Camera
- GPS
- Medical Instruments
- Point-of-Load Applications
说明
- Typical Application Circuit with Fixed Output Voltage for ADP124 5.5V Input, 500mA Low Quiescent Current, CMOS Linear Regulator. The ADP124/ADP125 are low quiescent current, low dropout linear regulators. They are designed to operate from an input voltage between 2.3 V and 5.5 V and to provide up to 500 mA of output current
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (13)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP124ACPZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin LFCSP EP T/R | 买入 | |
|
|
ADP124ARHZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin MSOP EP T/R | 买入 | |
|
|
ADP124ACPZ-2.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.8V 0.5A 8-Pin LFCSP EP T/R | 买入 | |
|
|
ADP124ACPZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin LFCSP EP T/R | 买入 | |
|
|
ADP124ARHZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.5A 8-Pin MSOP EP T/R | 买入 | |
|
|
ADP124ARHZ-2.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.8V 0.5A 8-Pin MSOP EP T/R | 买入 | |
|
|
ADP124ARHZ-2.7-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.7V 0.5A 8-Pin MSOP EP T/R | 买入 | |
|
|
ADP124ACPZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.5A 8-Pin LFCSP EP T/R | 买入 | |
|
|
ADP124ACPZ-2.9-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.9V 0.5A 8-Pin LFCSP EP T/R | 买入 | |
|
|
ADP124ARHZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin MSOP EP T/R | 买入 | |
|
|
ADP124ARHZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin MSOP EP T/R | 买入 | |
|
|
ADP124ARHZ-2.9-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.9V 0.5A 8-Pin MSOP EP T/R | 买入 | |