Typical Application Circuit with Fixed Output Voltage, 5.0V for ADP1720-EP 50mA High Voltage Micro-power Linear Regulator
使用 Analog Devices 的 ADP1720-EP 的参考设计
Image
1 / 1
依据最终产品
- Avionics
- Environmental
- Industrial Applications
- Military Systems
- PCMCIA Card
- Portable Equipments
- Post-Regulators
说明
- Typical Application Circuit with Fixed Output Voltage, 5.0V for ADP1720-EP 50mA High Voltage Micro-power Linear Regulator. The ADP1720-EP is optimized for stable operation with small 1 uF ceramic output capacitors, allowing for good transient performance while occupying minimal board space
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP1720TRMZ-EP-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.225V to 5V 0.05A 8-Pin MSOP T/R | 买入 | |
|
|
ADP1720TRMZ3.3-EP | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 8-Pin MSOP Tube | 买入 | |
|
|
ADP1720TRMZ5-EP | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.05A 8-Pin MSOP Tube | 买入 | |
|
|
ADP1720TRMZ5-EP-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.05A 8-Pin MSOP T/R | 买入 | |
|
|
ADP1720TRMZ3.3EPR7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 8-Pin MSOP T/R | 买入 | |
|
|
ADP1720TRMZ-EP | Analog Devices | Linear Regulators | LDO Regulator Pos 1.225V to 5V 0.05A 8-Pin MSOP Tube | 买入 | |