Typical Application Circuit with Adjustable Output Voltage, 5V for ADP7105 20V, 500mA, Low Noise LDO Regulator with Soft Start
使用 Analog Devices 的 ADP7105 的参考设计
Image
1 / 1
依据最终产品
- Amplifiers
- Clock and Timing Devices
- Communications Infrastructure
- Health Wellness & Fitness
- Industrial Instrumentation
- Noise Sensitive Applications
说明
- Typical Application Circuit with Adjustable Output Voltage, 5V for ADP7105 20V, 500mA, Low Noise LDO Regulator with Soft Start. The ADP7105 is a CMOS, low dropout (LDO) linear regulator that operates from 3.3 V to 20 V and provides up to 500 mA of output current
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (13)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP7105ACPZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 19V 0.5A 8-Pin LFCSP EP T/R | 买入 | |
|
|
ADP7105ARDZ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 19V 0.5A 8-Pin SOIC N EP Tube | 买入 | |
|
|
ADP7105ARDZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC N EP T/R | 买入 | |
|
|
ADP7105ARDZ-5.0 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N EP Tube | 买入 | |
|
|
ADP7105ARDZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 19V 0.5A 8-Pin SOIC N EP T/R | 买入 | |
|
|
ADP7105ACPZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin LFCSP EP T/R | 买入 | |
|
|
ADP7105ACPZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin LFCSP EP T/R | 买入 | |
|
|
ADP7105ACPZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin LFCSP EP T/R | 买入 | |
|
|
ADP7105ARDZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC N EP T/R | 买入 | |
|
|
ADP7105ARDZ-1.8 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC N EP Tube | 买入 | |
|
|
ADP7105ACPZ-R2 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 19V 0.5A 8-Pin LFCSP EP T/R | 买入 | |
|
|
ADP7105ARDZ-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC N EP Tube | 买入 | |