Typical Application Circuit with Adjustable Output Voltage, 0.75V to 3.3V for ADP1741 2A Low VIN, Low Dropout Linear Regulator
使用 Analog Devices 的 ADP1741ACPZ 的参考设计
Image
1 / 1
依据最终产品
- Data Acquisition System
- Desktop Server
- DSP/FPGA/Microprocessor Supplies
- Memory Components
- Network Equipment
- Telecommunications Equipment
说明
- Typical Application Circuit with Adjustable Output Voltage, 0.75V to 3.3V for ADP1741 2A Low VIN, Low Dropout Linear Regulator. The ADP1740/ADP1741 are low dropout (LDO) CMOS linear regulators that operate from 1.6 V to 3.6 V and provide up to 2 A of output current. These low VIN/VOUT LDOs are ideal for regulation of nanometer FPGA geometries operating from 2.5 V down to 1.8 V I/O rails, and for powering core voltages down to 0.75 V
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP1741ACPZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.75V to 3.3V 2A 16-Pin LFCSP EP T/R | 买入 | |