Typical Application Circuit with 600kHz, Adjustable Output for ADP2370 High Voltage 800mA, Low Quiescent Current Buck Regulator
使用 Analog Devices 的 ADP2370 的参考设计
Image
1 / 1
依据最终产品
- Automatic Metering
- Battery Powered Equipment
- Medical Instruments
- Point-of-sale Terminals
- Process Instrumentation
- Tablet
- Web Pad
说明
- Typical Application Circuit with 600kHz, Adjustable Output for ADP2370 High Voltage 800mA, Low Quiescent Current Buck Regulator. The ADP2370/ADP2371 are high efficiency, low quiescent current, 800 mA buck (step-down) dc-to-dc converters in small 8-lead, 3 mm × 3 mm LFCSP (QFN) packages. The total solution requires only three tiny external components
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (9)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP2370ACPZ-3.0-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 3V 0.8A 8-Pin LFCSP EP T/R | 买入 | |
|
|
ADP2370ACPZ-3.3-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 3.3V 0.8A 8-Pin LFCSP EP T/R | 买入 | |
|
|
ADP2370ACPZ-5.0-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 5V 0.8A 8-Pin LFCSP EP T/R | 买入 | |
|
|
ADP2370ACPZ-1.5-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 1.5V 0.8A 8-Pin LFCSP EP T/R | 买入 | |
|
|
ADP2370ACPZ-R2 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 0.8V to 14V 0.8A 8-Pin LFCSP EP T/R | 买入 | |
|
|
ADP2370ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 0.8V to 14V 0.8A 8-Pin LFCSP EP T/R | 买入 | |
|
|
ADP2370ACPZ-2.5-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 2.5V 0.8A 8-Pin LFCSP EP T/R | 买入 | |
|
|
ADP2370ACPZ-1.2-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 1.2V 0.8A 8-Pin LFCSP EP T/R | 买入 | |
|
|
ADP2370ACPZ-1.8-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 1.8V 0.8A 8-Pin LFCSP EP T/R | 买入 | |