Typical Application Circuit Using OPA333A-EP Op-Amp for Temperature Measurement
使用 Texas Instruments 的 OPA333AMDBVREP 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Instrument
- Portable Medical Instrumentation
- Scales
- Temperature Monitoring
- Test Equipment
- Transducers and Transmitters
说明
- Typical Application Circuit Using OPA333A-EP Op-Amp for Temperature Measurement. The OPA333A series of CMOS operational amplifiers uses a proprietary auto-calibration technique to simultaneously provide very low offset voltage (10 uV max) and near-zero drift over time and temperature. These miniature, high-precision, low-quiescent-current amplifiers offer high-impedance inputs that have a common-mode range 100 mV beyond the rails and rail-to-rail output that swings within 50 mV of the rails. Single or dual supplies as low as 1.8V (±0.9V) and up to 5.5V (±2.75 V) may be used. This is optimized for low-voltage single-supply operation
主要特色
-
Number of SuppliesSingle
-
Supply Voltage1.8 to 5.5 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
OPA333AMDBVREP | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Zero Drift Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R | 买入 | |