Typical Application Circuit Using LMV824I Dual Active Amplifier High-Pass FilterOPA2333 Discrete INA + Attenuation for ADC with 3.3-V Supply
使用 Texas Instruments 的 OPA2333AID 的参考设计
Image
1 / 1
依据最终产品
- Active Filter
- Amplifiers
- Electronic Scale
- Portable Medical Instrumentation
- Sensor and Transducer
- Strain Gauge
- Temperature Monitoring
- Test Equipment
说明
- Typical Application Circuit Using LMV824I Dual Active Amplifier High-Pass FilterOPA2333 Discrete INA + Attenuation for ADC with 3.3-V Supply. The OPA2188 operational amplifier uses proprietary auto-zeroing techniques to provide low offset voltage (25 uV, max), and near zero-drift over time and temperature. This miniature, high-precision, low quiescent current amplifier offers high input impedance and rail-to-rail output swing within 15 mV of the rails. The input common-mode range includes the negative rail. Either single or dual supplies can be used in the range of +4.0 V to +36 V (¦2 V to ¦18 V)
主要特色
-
Number of SuppliesDual
-
Supply Voltage5 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
OPA2333AID | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC Tube | 买入 | |