Typical Application Circuit for TPS62112-EP Synchronous Step-Down Converter with Standard Connection for Adjustable Version
使用 Texas Instruments 的 TPS62112MRSAREP 的参考设计
Image
1 / 1
依据最终产品
- Organizers
- Personal Digital Assistant
- Portable Computers
- Scanners
说明
- Typical Application Circuit for TPS62112-EP Synchronous Step-down Converter with Standard Connection for Adjustable Version. The TPS62112 devices are a family of low-noise synchronous step-down DC-DC converter that is ideally suited for systems powered from a 2-cell Li-ion battery or from a 12V or 15V rail
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.5 to 17 V
-
Output Voltage1.8 V
-
Output Current1.5 A
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS62112MRSAREP | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.1V to 17V Synchronous Step Down Single-Out 5V 1.5A 16-Pin VQFN EP T/R | 买入 | |