Typical Application Circuit for TPS62111-EP Synchronous Step-Down Converter with Standard Connection for Fixed Voltage Version
使用 Texas Instruments 的 TPS62111MRSAREP 的参考设计
Image
1 / 1
依据最终产品
- Organizers
- Personal Digital Assistant
- Portable Computers
- Scanners
说明
- Typical Application Circuit for TPS62111-EP Synchronous Step-down Converter with Standard Connection for Fixed Voltage Version. The TPS62111 devices are a family of low-noise synchronous step-down DC-DC converter that is ideally suited for systems powered from a 2-cell Li-ion battery or from a 12V or 15V rail
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5.5 to 17 V
-
Output Voltage5 V
-
Output Current1.5 A
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS62111MRSAREP | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.1V to 17V Synchronous Step Down Single-Out 3.3V 1.5A 16-Pin VQFN EP T/R | 买入 | |