Typical Application Circuit for TPS62052 Synchronous Step-Down Converter for Fixed Voltage Version
使用 Texas Instruments 的 TPS62052DGS 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Digital Camera
- Organizers
- Personal Digital Assistant
- Portable Computers
说明
- Typical Application Circuit for TPS62052 Synchronous Step-Down Converter for Fixed Voltage Version. The TPS6205x devices are a family of high-efficiency synchronous step-down DC-DC converters that are ideally suited for systems powered from a 1 or 2-cell Li-Ion battery or from a 3 to 5-cell NiCd, NiMH, or alkaline battery
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 10 V
-
Output Voltage1.8 V
-
Output Current0.6 A
-
Efficiency95 %
-
TopologyBoost
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS62052DGS | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 10V Synchronous Step Down Single-Out 1.5V 0.8A 10-Pin VSSOP Tube | 买入 | |