Typical Application Circuit for TLE6240GP Smart 16-Channel Low-Side Switch
使用 Infineon Technologies AG 的 TLE6240GP 的参考设计
Image
1 / 1
依据最终产品
- Automotive Applications
- Industrial
- Switching Application
说明
- Typical Application Circuit for TLE6240GP, 16-fold Low-Side Switch in Smart Power Technology (SPT) with a Serial Peripheral Interface (SPI) and 16 open drain DMOS output stages. The TLE6240GP is protected by embedded protection functions and designed for automotive and industrial applications. The output stages are controlled via SPI Interface. Additionally 8 channels can be controlled direct in parallel for PWM applications
主要特色
-
Input Voltage4.5 to 5.5 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TLE6240GPT | Infineon Technologies AG | Current Limit Switches | Current Limit SW 12-IN 16-OUT -0.3V to 7V 0.5A/1A 36-Pin DSO T/R Automotive AEC-Q100 | 买入 | |