Typical Application Circuit for TCK111G 3A Ultra Low On resistance Load Switch with Reverse Current Blocking and thermal shut-down function
使用 Toshiba 的 TCK111G 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Portable
说明
- Typical Application for TCK111G is a load power switch for power management with Reverse Current Blocking and thermal shut-down function featuring ultra low switch on resistance, high output current and wide input voltage operation from 1.1 to 5.5 V. Switch at VIN = 5V, -1.5A load conditions and output current is available on 3A. and these feature a slew rate control driver and output auto-discharge function