Typical Application Circuit for ST2S06A33 Dual synchronous rectification with reset or inhibit, 0.5 A, 1.5 MHz adjustable stepdown switching regulator
使用 STMicroelectronics 的 ST2S06A33 的参考设计
Image
1 / 1
依据最终产品
- Environmental
说明
- Typical Application Circuit for ST2S06A33 Dual synchronous rectification with reset or inhibit, 0.5 A, 1.5 MHz adjustable stepdown switching regulator. The ST2S06A33 and ST2S06B are dual stepdown DC-DC converters optimized for powering low-voltage digital cores in ODD applications
主要特色
-
Conversion TypeDC to DC
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ST2S06A33PQR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.8V/3.3V 0.5A 12-Pin QFN T/R | 买入 | |