Typical Application Circuit for OP249GSZ Fast Settling and Low Offset Error of the OP249 Enhances CMOS DAC performance - Bipolar Operation
使用 Analog Devices 的 OP249GSZ 的参考设计
Image
1 / 1
依据最终产品
- Active Filter
- Audio Amplifier
- Instrumentation Amplifiers
- Servo Amplifier
- Signal Processing
说明
- Typical Application Circuit for OP249GSZ Fast Settling and Low Offset Error of the OP249 Enhances CMOS DAC Performance - Bipolar Operation. The OP249 is a high speed, precision dual JFET Op-Amp, similar to the popular single Op-Amp. The OP249 outperforms available dual amplifiers by providing superior speed with excellent dc performance
主要特色
-
Gain1000 dB
-
Number of SuppliesDual