Typical Application Circuit for NJU7719U1-32 3.2V Low Quiescent Current Voltage Detector
使用 Nisshinbo Micro Devices Inc 的 NJU7719U1-32 的参考设计
Image
1 / 1
依据最终产品
- System Monitoring and Control
说明
- Typical Application Circuit for NJU7719U1-32, 3.2V low quiescent current voltage detector featuring high precision detection voltage. The detection voltage is internally fixed with an accuracy of 1.0%. NJU7719 is Nch. Open Drain output type