Typical Application Circuit for NJM2374A High Current Step-Up Converter
使用 Nisshinbo Micro Devices Inc 的 NJM2374A 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Typical Application Circuit for NJM2374A High Current Step-Up Converter. The NJM2374A is a PWM DC/DC converter IC. It features fixed frequency type PWM control for better noise handling and to avoid intermittent oscillation observed in a simplified controller
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage7 V
-
Output Current1.5 A
-
TopologyBoost
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NJM2374AM | Nisshinbo Micro Devices Inc | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 40V 1.5A 8-Pin DMP | 买入 | |
|
|
NJM2374AV-TE1 | Nisshinbo Micro Devices Inc | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 40V 1.5A 14-Pin SSOP T/R | 买入 | |
|
|
NJM2374AD | Nisshinbo Micro Devices Inc | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 40V 1.5A 8-Pin PDIP | 买入 | |
|
|
NJM2374AE | Nisshinbo Micro Devices Inc | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 48V Non-Inv/Inv/Step Up/Step Down Single-Out 48V 1.5A 8-Pin EMP | 买入 | |