Typical Application Circuit for NCV7101 Square Wave Oscillator
使用 onsemi 的 NCV7101SN1T1G 的参考设计
Image
1 / 1
依据最终产品
- Active Filter
- Battery Powered Systems
- Communications Equipment
说明
- Typical Application Circuit for NCV7101 Square Wave Oscillator. The NCV7101 operational amplifier provides rail-to-rail operation on both the input and output. The output can swing within 50 mV of each rail. This rail-to-rail operation enables the user to make full use of the entire supply voltage range available. It is designed to work at very low supply voltages (1.8V and ground), yet can operate with a supply of up to 10V and ground. The NCV7101 is available in the space saving SOT-23-5 package with two industry standard pinouts
主要特色
-
Number of SuppliesSingle
-
Supply Voltage1.8 V
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCV7101SN2T1G | onsemi | Operational Amplifiers - Op Amps | Op Amp Single GP R-R I/O ±5V/10V 5-Pin TSOP T/R Automotive AEC-Q100 | 买入 | |
|
|
NCV7101SN1T1G | onsemi | Operational Amplifiers - Op Amps | Op Amp Single GP R-R I/O ±5V/10V 5-Pin TSOP T/R Automotive AEC-Q100 | 买入 | |