Typical Application Circuit for NCV33164 Low Voltage Sensing Microprocessor Reset with Additional Hysteresis
使用 onsemi 的 NCV33164D 的参考设计
Image
1 / 1
依据最终产品
- Automotive Applications
- Consumer Equipments
- Home Appliances
- Industrial Equipments
- System Monitoring and Control
说明
- Typical Application Circuit for NCV33164 Low Voltage Sensing Microprocessor Reset with Additional Hysteresis. The NCV33164 series are under voltage sensing circuits specifically designed for use as reset controllers in portable Microprocessor based systems where extended battery life is required. Applications include direct monitoring of the 3V or 5V MPU/logic power supply used in appliance, automotive, consumer and industrial equipment
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCV33164D-5R2G | onsemi | Supervisory Circuits | Processor Supervisor 4.33V 1 Automotive AEC-Q100 8-Pin SOIC N T/R | 买入 | |