Typical Application Circuit for NCT3521U High-side Power Distribution Switch
使用 Nuvoton Technology Corporation 的 NCT3521U 的参考设计
Image
1 / 1
依据最终产品
- Switching Application
说明
- Typical Application Circuit for NCT3521 power switch is an integrated 80m power switch IC designed for high-side load switching applications. The NCT3521 power switch operates with an input voltage range from 3 to 5.5V, making it ideal for both 3V and 5V systems. The NCT3521 Power Switch also features an under-voltage lock out which turns the switch off when an input under-voltage condition exists
主要特色
-
Input Voltage2.7 to 5.5 V
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
| NCT3521U-2 TR | Nuvoton Technology Corporation | Power Switches | Power Switch Hi Side 1-OUT 2A 80mOhm 6-Pin SOT-23 T/R | 买入 | ||
|
|
NCT3521U TR | Nuvoton Technology Corporation | Power Switches | Power Switch Hi Side 1-OUT 2A 80mOhm 5-Pin SOT-23 | 买入 | |