Typical Application Circuit for LTM8068EY 12V Flyback Converter with Low Noise Bypass
使用 Analog Devices 的 LTM8068EY 的参考设计
Image
1 / 1
依据最终产品
- Industrial Sensor
- Switches
说明
- Typical Application Circuit for LTM8068EY 12V Flyback Converter with Low Noise Bypass. The LTM8068 is a 2kV AC isolated flyback Module (power module) DC/DC converter with LDO post regulator. Included in the package are the switching controller, power switches, transformer, LDO and all support components. Operating over an input voltage range of 2.8V to 40V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.8 to 32 V
-
Output Voltage12|12.7 V
-
Output Current0.24 A
-
TopologyFlyback
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTM8068EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 2.5V to 18V/1.2V to 18V 0.45A/0.3A 2.5W 38-Pin BGA Tray | 买入 | |