Typical Application Circuit for LTM8067EY 2kVAC Isolated Module Regulator
使用 Analog Devices 的 LTM8067EY 的参考设计
Image
1 / 1
依据最终产品
- IGBT Gate Driver
- Industrial Sensor
- Switches
- Test and Measurement
说明
- Typical Application Circuit for LTM8067EY 2kVAC Isolated Module Regulator. The LTM8067 is a 2kVAC isolated flyback Module DC/DC converter. Included in the package are the switching controller, power switches, transformer and all support components
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.8 to 40 V
-
Output Voltage5 V
-
Output Current0.45 A
-
TopologyFlyback
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTM8067EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 2.5V to 24V 0.45A 2.5W 38-Pin BGA Tray | 买入 | |