Typical Application Circuit for LTM8042IV-1 Buck-Boost Mode, Driving 5 White LEDs at 500mA with PWM Dimming
使用 Analog Devices 的 LTM8042IV-1 的参考设计
Image
1 / 1
依据最终产品
- Automotive Lighting
- Backlighting
- Illumination
- Scanners
说明
- Typical Application Circuit for LTM8042IV-1 Buck-Boost Mode, Driving 5 White LEDs at 500mA with PWM Dimming. The LTM8042-1 is a complete Boost LED Driver specifically designed to drive LEDs up to 350mA. It combines a boost power topology with a unique current loop to operate as a constant-current source
主要特色
-
Input Voltage7 to 17.5 V
-
Output Voltage16.3 V
-
Output Current0.5 A
-
Number of Derived Elements5
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTM8042IV-1#PBF | Analog Devices | LED Drivers | LED Driver 8 Segment 1uA Supply Current 77-Pin LGA Tray | 买入 | |