Typical Application Circuit for LTM8042EV 1A Boost LED Driver, Driving 8 White LEDs
使用 Analog Devices 的 LTM8042EV 的参考设计
Image
1 / 1
依据最终产品
- Automotive Lighting
- Backlighting
- Illumination
- Scanners
说明
- Typical Application Circuit for LTM8042EV 1A Boost LED Driver, Driving 8 White LEDs. The LTM8042 is a complete Boost LED Driver specifically designed to drive LEDs up to 1A. It combines a boost power topology with a unique current loop to operate as a constant-current source
主要特色
-
Input Voltage16 to 26 V
-
Output Voltage26.8 V
-
Output Current1 A
-
Number of Derived Elements8
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTM8042EV-1#PBF | Analog Devices | LED Drivers | LED Driver 8 Segment 1uA Supply Current 77-Pin LGA Tray | 买入 | |
|
|
LTM8042EV#PBF | Analog Devices | LED Drivers | LED Driver 8 Segment 1uA Supply Current 77-Pin LGA Tray | 买入 | |