Typical Application Circuit for LTM4650IY-1A 50A, 1V Output DC/DC Step-Down Regulator
使用 Analog Devices 的 LTM4650IY-1A 的参考设计
Image
1 / 1
依据最终产品
- Telecommunication System
说明
- Typical Application Circuit for LTM4650IY-1A 50A, 1V Output DC/DC Step-Down Regulator. The LTM4650-1A is a single 50A output step-down regulator with ±0.8% (LTM4650-1A) total DC output error with ±3% transient output error
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 15 V
-
Output Voltage1 V
-
Output Current50 A
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTM4650IY-1A | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 1.8V 25A/25A 144-Pin BGA Tray | 买入 | |