Typical Application Circuit for LTM4650EY 1V at 50A Output DC/DC Module Regulator
使用 Analog Devices 的 LTM4650EY 的参考设计
Image
1 / 1
依据最终产品
- ATCA Power Management
- Industrial
- Network Equipment
- Storage System
- Telecom Equipments
说明
- Typical Application Circuit for LTM4650EY 1V at 50A Output DC/DC Module Regulator. The LTM4650 is a single 50A output switching mode step-down DC/DC Module regulator. Included in the package are the switching controllers, power FETs, inductors and all supporting components
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 15 V
-
Output Voltage1 V
-
Output Current50 A
-
TopologyBuck
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTM4650EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 1.8V 25A/25A 144-Pin BGA Tray | 买入 | |
|
|
LTM4650EY-1A#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 1.8V 25A/25A 144-Pin BGA Tray | 买入 | |
|
|
LTM4650EY-1B#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 1.8V 25A/25A 144-Pin BGA Tray | 买入 | |