Typical Application Circuit for LTM4636IY 1V, 40A DC/DC Step-Down Regulator
使用 Analog Devices 的 LTM4636IY 的参考设计
Image
1 / 1
依据最终产品
- Industrial Equipments
- Medical System
- Networking
- Telecom Equipments
说明
- Typical Application Circuit for LTM4636IY 1V, 40A DC/DC Step-Down Regulator. The LTM4636 is a 40A step-down switching regulator with a stacked inductor as a heat sink for quicker heat dissipation and cooler operation in a small package. The LTM4636 operates at 92% efficiency, delivering 15A, 30A and 40A, respectively, to a 1V load (12VIN)
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.7 to 15 V
-
Output Voltage1 V
-
Output Current40 A
-
Efficiency92 %
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTM4636IY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 3.3V 40A 40W 144-Pin BGA Tray | 买入 | |
|
|
LTM4636IY-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 3.3V 40A 40W 144-Pin BGA Tray | 买入 | |