Typical Application Circuit for LTM4631IV 20A, 1.2V Output Ultrathin Step-Down Regulator
使用 Analog Devices 的 LTM4631IV 的参考设计
Image
1 / 1
依据最终产品
- Industrial Equipments
- Networking
- Storage System
- Telecom Equipments
说明
- Typical Application Circuit for LTM4631IV 20A, 1.2V Output Ultrathin Step-Down Regulator. The LTM4631 is a dual 10A or single 20A output switching mode step-down DC/DC regulator. Included in the package are the switching controller, power FETs, inductors and all supporting components. Operating from an input voltage range of 4.5V to 15V, the LTM4631 supports two outputs each with an output voltage range of 0.6V to 1.8V, each set by a single external resistor
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 15 V
-
Output Voltage1.2 V
-
Output Current20 A
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTM4631IV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 1.8V 10A/10A 144-Pin LGA Tray | 买入 | |