Typical Application Circuit for LTM4630IY 4.5V to 15Vin, 1.5V and 1.2V at 18A Outputs DC/DC Regulator
使用 Analog Devices 的 LTM4630IY 的参考设计
Image
1 / 1
依据最终产品
- Industrial
- Network Equipment
- Storage System
- Telecom Equipments
说明
- Typical Application Circuit for LTM4630IY 4.5V to 15Vin, 1.5V and 1.2V at 18A Outputs DC/DC Regulator. The LTM4630 is a dual 18A output switching mode step-down DC/DC regulator. Included in the package are the switching controllers, power FETs, inductors and all supporting components. Operating from an input voltage range of 4.5V to 15V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 15 V
-
Output Voltage1.2|1.5 V
-
Output Current18 A
-
TopologyBuck
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTM4630IY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 1.8V 18A/18A 144-Pin BGA Tray | 买入 | |
|
|
LTM4630IY-1B | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 1.8V 18A/18A 144-Pin BGA Tray | 买入 | |
|
|
LTM4630IY-1B#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 1.8V 18A 144-Pin BGA Tray | 买入 | |
|
|
LTM4630IY-1A#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 1.8V 18A 144-Pin BGA Tray | 买入 | |
|
|
LTM4630IY-1A | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 1.8V 18A/18A 144-Pin BGA Tray | 买入 | |
|
|
LTM4630IY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 1.8V 18A/18A 144-Pin BGA Tray | 买入 | |