Typical Application Circuit for LTM4622IY 4 Phase, 1V Output at 10A Design with LTC6902
使用 Analog Devices 的 LTM4622IY 的参考设计
Image
1 / 1
依据最终产品
- Industrial
- Medical Equipments
- Network Equipment
- Power Conversion
- Telecom Equipments
- Test and Measurement
说明
- Typical Application Circuit for LTM4622IY 4 Phase, 1V Output at 10A Design with LTC6902. The LTM4622 is a complete 2.5A step-down switching mode Module (micro module) regulator. Included in the package are the switching controller, power FETs, inductor and support components. Operating over an input voltage range of 3.6V to 20V, the LTM4622 supports an output voltage range of 0.6V to 5.5V, set by a single external resistor
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4 to 20 V
-
Output Voltage1 V
-
Output Current10 A
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTM4622IY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 5.5V 2.5A/2.5A 25-Pin BGA Tray | 买入 | |
|
|
LTM4622IY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 5.5V 2.5A/2.5A 25-Pin BGA Tray | 买入 | |