Typical Application Circuit for LTM4608AIY 2 in Parallel + 1.5V at 16A Output DC/DC Regulator
使用 Analog Devices 的 LTM4608AIY 的参考设计
Image
1 / 1
依据最终产品
- Industrial
- Network Equipment
- Storage System
- Telecom Equipments
说明
- Typical Application Circuit for LTM4608AIY 2 in Parallel + 1.5V at 16A Output DC/DC Regulator. The LTM4608A is a complete 8A switch mode DC/DC power supply. Included in the package are the switching controller, power FETs, inductor and all support components. Operating over an input voltage range of 2.7V to 5.5V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3 to 5.5 V
-
Output Voltage1.5 V
-
Output Current16 A
-
Efficiency95 %
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTM4608AIY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5V 8A 68-Pin BGA Tray | 买入 | |