Typical Application Circuit for LTC7851EUHH-1 1V/90A and 1.5V/30A Dual-Output Step-Down Voltage Mode DC/DC Controller with DrMOS
使用 Analog Devices 的 LTC7851EUHH-1 的参考设计
Image
1 / 1
依据最终产品
- Distributed Power System
- Mobile Computing
- Power Supplies
- Telecom System
说明
- Typical Application Circuit for LTC7851EUHH-1 1V/90A and 1.5V/30A Dual-Output Step-Down Voltage Mode DC/DC Controller with DrMOS. The LTC7851-1 is a quad output multiphase synchronous step-down switching regulator controller that employ a constant frequency voltage mode architecture
主要特色
-
Conversion TypeDC to DC
-
Input Voltage7 to 14 V
-
Output Voltage1|1.5 V
-
Output Current30@1.5V|90@1V A
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC7851EUHH-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Quad-OUT Step Down 1150kHz 58-Pin PQFN T/R | 买入 | |
|
|
LTC7851EUHH-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Quad-OUT Step Down 1150kHz 58-Pin PQFN Tube | 买入 | |