Typical Application Circuit for LTC4419IMSE Early Power Failure Warning with Low Battery Indication
使用 Analog Devices 的 LTC4419IMSE 的参考设计
Image
1 / 1
依据最终产品
- Portable Instrumentation
- POS Terminals
说明
- Typical Application Circuit for LTC4419IMSE Early Power Failure Warning with Low Battery Indication. The LTC4419 is a dual input monolithic PowerPath prioritizer with low operating current, that provides backup switchover for keeping critical circuitry alive during brown out and power loss conditions. Unlike diode-OR products, little current is drawn from the inactive supply even if its voltage is greater than the active supply
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC4419IMSE#PBF | Analog Devices | Power Supply Controllers and Monitors | Controller 1.8V to 18V 12-Pin MSOP EP Tube | 买入 | |
|
|
LTC4419IMSE#TRPBF | Analog Devices | Power Supply Controllers and Monitors | Controller 1.8V to 18V 12-Pin MSOP EP T/R | 买入 | |