Typical Application Circuit for LTC3882IUJ-1 1V/40A and 1.8V/30A 500kHz Step-Down Converter with DrMOS Power Stage
使用 Analog Devices 的 LTC3882IUJ-1 的参考设计
Image
1 / 1
依据最终产品
- Distributed Power System
- Network Equipment
- Servers
- Smart Energy
- Storage System
说明
- Typical Application Circuit for LTC3882IUJ-1 1V/40A and 1.8V/30A 500kHz Step-Down Converter with DrMOS Power Stage. The LTC3882-1 is a dual, PolyPhase DC/DC synchronous step-down switching regulator controller with PMBUs compliant serial interface. It uses a constant frequency, leading-edge modulation, voltage mode architecture for excellent transient response and output regulation
主要特色
-
Conversion TypeDC to DC
-
Input Voltage7 to 14 V
-
Output Voltage1|1.8 V
-
Output Current30@1.8V|40@1V A
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3882IUJ-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1250kHz 40-Pin QFN EP T/R | 买入 | |
|
|
LTC3882IUJ-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1250kHz 40-Pin QFN EP Tube | 买入 | |