Typical Application Circuit for LTC3873ITS8-5, -10V to -15V VIN, -5V VOUT Negative-to-Negative (Negative Buck) Converter
使用 Analog Devices 的 LTC3873ITS8-5 的参考设计
Image
1 / 1
依据最终产品
- Automotive Power Supply
- PoE Power Supply
- Telecom Power Supply
说明
- Typical Application Circuit for LTC3873ITS8-5, -10V to -15V VIN, -5V VOUT Negative-to-Negative (Negative Buck) Converter. The LTC3873-5 is a constant frequency current mode controller for boost, flyback or SEPIC DC/DC converters designed to drive an N-channel MOSFET for high input and output voltage converter applications
主要特色
-
Conversion TypeDC to DC
-
Input Voltage-10 to -15 V
-
Output Voltage-5 V
-
Output Current3 A
-
TopologyBuck
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3873ITS8-5#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 240kHz 8-Pin TSOT-23 T/R | 买入 | |
|
LTC3873ITS8-5#TRMPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 240kHz 8-Pin TSOT-23 T/R | 买入 | |
|
LTC3873ITS8-5#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 240kHz 8-Pin TSOT-23 T/R | 买入 |