Typical Application Circuit for LTC3867IUF 1.5V, 15A Output with DCR Sense, Nonlinear Control and DCR Temperature Compensation
使用 Analog Devices 的 LTC3867IUF 的参考设计
Image
1 / 1
依据最终产品
- Distributed Power System
- Industrial
- Infotainment System
- Telecom System
说明
- Typical Application Circuit for LTC3867IUF 1.5V, 15A Output with DCR Sense, Nonlinear Control and DCR Temperature Compensation. The LTC3867 is a current mode synchronous step-down switching regulator controller that drives all N-channel power MOSFET stages
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 14 V
-
Output Voltage1.5 V
-
Output Current15 A
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3867IUF#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 24-Pin QFN EP T/R | 买入 | |
|
|
LTC3867IUF#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 24-Pin QFN EP Tube | 买入 | |