Typical Application Circuit for LTC3838EUHF-1 7V to 14V Input, 5V/7A and 3.3V/7A Dual Output, 2MHz, RSENSE, Step-Down Converter with EXTVCC Tied to 5V Output
使用 Analog Devices 的 LTC3838EUHF-1 的参考设计
Image
1 / 1
依据最终产品
- Distributed Power System
- Mobile Communications
- Mobile Computing
- Storage System
说明
- Typical Application Circuit for LTC3838EUHF-1 7V to 14V Input, 5V/7A and 3.3V/7A Dual Output, 2MHz, RSENSE, Step-Down Converter with EXTVCC Tied to 5V Output. The LTC3838-1 is a dual-channel, PolyPhase synchronous step-down DC/DC switching regulator controller. Two independent channels drive all N-channel power MOSFETs. The controlled on-time, valley current mode control architecture allows for not only fast response to transients without clock delay, but also constant frequency switching at steady load condition
主要特色
-
Conversion TypeDC to DC
-
Input Voltage7 to 14 V
-
Output Voltage3.3|5 V
-
Output Current7 A
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3838EUHF-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2000kHz 38-Pin QFN EP T/R | 买入 | |