Typical Application Circuit for LTC3803MPS6-3, 3.3V Output Isolated Flyback DC/DC Converter
使用 Analog Devices 的 LTC3803MPS6-3 的参考设计
Image
1 / 1
依据最终产品
- Automotive Power Supply
- PoE Power Supply
- Telecom Power Supply
说明
- Typical Application Circuit for LTC3803MPS6-3, 3.3V Output Isolated Flyback DC/DC Converter. The LTC3803MPS6-3 is a constant frequency current mode flyback controller optimized for driving N-channel MOSFETs in high input voltage applications. Constant frequency operation is maintained down to very light loads, resulting in less low frequency noise generation over a wide range of load currents. Slope compensation can be programmed with an external resistor
主要特色
-
Conversion TypeDC to DC
-
Input Voltage18 to 72 V
-
Output Voltage3.3 V
-
Output Current3 A
-
TopologyFlyback