Typical Application Circuit for LTC3803ES6-5 Dual Output Wide Input Range Converter
使用 Analog Devices 的 LTC3803ES6-5 的参考设计
Image
1 / 1
依据最终产品
- Automotive Power Supply
- PoE Power Supply
- Telecom Power Supply
说明
- Typical Application Circuit for LTC3803ES6-5 Dual Output Wide Input Range Converter. The LTC3803-5 is a constant frequency current mode flyback controller optimized for driving N-channel MOSFETs in high input voltage applications. The LTC3803-5 operates from inputs as low as 5V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6 to 50 V
-
Output Voltage6.5|13 V
-
Output Current0.3@13V|1.2@6.5V A
-
TopologyFlyback
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3803ES6-5 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 230kHz 6-Pin TSOT-23 | 买入 | |