Typical Application Circuit for LTC3646EMSE 28V Output at 500kHz Operating Frequency Sync Step-Down Converter
使用 Analog Devices 的 LTC3646EMSE 的参考设计
Image
1 / 1
依据最终产品
- Automotive Applications
- Power Supplies
说明
- Typical Application Circuit for LTC3646EMSE 28V Output at 500kHz Operating Frequency Sync Step-Down Converter. The LTC3646 is a high efficiency, step-down DC/DC converter with internal high side and synchronous power FETs. It draws only 140 uA typical DC supply current in Burst Mode operation at no load while maintaining output voltage regulation
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4 to 40 V
-
Output Voltage28 V
-
Output Current1 A
-
Efficiency95 %
-
TopologyBuck
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3646EMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 40V Synchronous Step Down Single-Out 2V to 30V 1A 16-Pin MSOP EP T/R | 买入 | |
|
|
LTC3646EMSE-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 40V Synchronous Step Down Single-Out 0.6V to 15V 1A 16-Pin MSOP EP Tube | 买入 | |
|
|
LTC3646EMSE-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 40V Synchronous Step Down Single-Out 0.6V to 15V 1A 16-Pin MSOP EP T/R | 买入 | |
|
|
LTC3646EMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 40V Synchronous Step Down Single-Out 2V to 30V 1A 16-Pin MSOP EP Tube | 买入 | |