Typical Application Circuit for LTC3643EUDD 5V Backup System with Vin From 5V to 60V
使用 Analog Devices 的 LTC3643EUDD 的参考设计
Image
1 / 1
依据最终产品
- Solid State Drive (SSD)
说明
- Typical Application Circuit for LTC3643EUDD 5V Backup System with Vin From 5V to 60V. The LTC3643 is a bidirectional synchronous step-up charger and step-Down-Converter which efficiently charges capacitor array up to 40V from an input supply between 3V to 17V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 to 60 V
-
Output Voltage40 V
-
Output Current2 A
-
TopologyBuck Boost
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3643EUDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 17V Synchronous Step Up Single-Out 40V 2A 24-Pin QFN EP T/R | 买入 | |
|
|
LTC3643EUDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 17V Synchronous Step Up Single-Out 40V 2A 24-Pin QFN EP Tube | 买入 | |