Typical Application Circuit for LTC3642EDD-3.3 High Efficiency 5V Step-Down Regulator
使用 Analog Devices 的 LTC3642EDD-3.3 的参考设计
Image
1 / 1
依据最终产品
- Automotive Power Supply
- Battery Powered Systems
- Current Loop
- Distributed Power System
- Industrial Control
- Portable Instrumentation
说明
- Typical Application Circuit for LTC3642EDD-3.3 High Efficiency 5V Step-Down Regulator. The LTC3642 is a high efficiency, high voltage step-down DC/DC converter with internal high side and synchronous power switches that draws only 12 uA typical DC supply current at no load while maintaining output voltage regulation
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 to 45 V
-
Output Voltage5 V
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3642EDD-3.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 45V Synchronous Step Down Single-Out 3.3V 0.05A 8-Pin DFN EP T/R | 买入 | |
|
|
LTC3642EDD-3.3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 45V Synchronous Step Down Single-Out 3.3V 0.05A 8-Pin DFN EP Tube | 买入 | |